Part Details for 1212072 by Phoenix Contact
Overview of 1212072 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1212072
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-8231-ND
|
DigiKey | TOOL HAND CRIMPER SIDE ENTRY Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3 In Stock |
|
$76.9538 / $95.0000 | Buy Now |
DISTI #
651-1212072
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPFOX -M | 6 |
|
$74.8500 / $90.0700 | Buy Now |
|
Onlinecomponents.com | Basic pliers - for accommodating dies for a wide range of type of contacts RoHS: Compliant |
5 In Stock |
|
$73.1200 / $90.9400 | Buy Now |
DISTI #
000000000003138027
|
Sager | Crimpers / Crimping Tools CRIMPFOX -M Min Qty: 1 | 0 |
|
$82.9400 / $92.9000 | Buy Now |
|
Dynamic Solutions GmbH | Crimping pliers | 670 |
|
RFQ | |
DISTI #
3257592
|
Farnell | CRIMPING PLIER, HAND, 50MM2 CONTACT RoHS: Not Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$104.3248 | Buy Now |
|
Master Electronics | Basic pliers - for accommodating dies for a wide range of type of contacts RoHS: Compliant |
5 In Stock |
|
$73.1200 / $90.9400 | Buy Now |