Part Details for 1212093 by Phoenix Contact
Overview of 1212093 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1212093
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X3984
|
Newark | Crimpfox-M Set |Phoenix Contact 1212093 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-8237-ND
|
DigiKey | TOOL HAND CRIMPER FERRULES SIDE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$391.6440 / $425.7000 | Buy Now |
DISTI #
651-1212093
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPFOX -M SET | 1 |
|
$391.6400 / $414.0000 | Buy Now |
DISTI #
71711301
|
RS | Crimping pliers set, CRIMPFOX-M (pliers) and dies for insulated cable lugs | Phoenix Contact 1212093 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$406.9900 / $447.2400 | Buy Now |
|
Onlinecomponents.com | Crimping pliers set - consisting of CRIMPFOX-M (pliers) and dies for insulated cable lugs 0.5 ... 2.5 mm² (1212074) - non-insulated conduit lugs 0.5 ... 6 mm² (1212079) and ferrules 0.25 ... 10 mm² (1212080) and 16/25 mm² (1212081). RoHS: Compliant |
1 In Stock |
|
$380.1800 / $419.4100 | Buy Now |
DISTI #
000000000003477582
|
Sager | Crimpers / Crimping Tools CRIMPFOX -M SET Min Qty: 1 | 0 |
|
$371.6500 / $400.2400 | Buy Now |
|
Dynamic Solutions GmbH | Crimping pliers set | 1800 |
|
RFQ | |
DISTI #
3257593
|
Farnell | CRIMPING PLIER SET, HAND, 0.5-2.5MM2 LUG RoHS: Not Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$348.5813 | Buy Now |
|
Master Electronics | Crimping pliers set - consisting of CRIMPFOX-M (pliers) and dies for insulated cable lugs 0.5 ... 2.5 mm² (1212074) - non-insulated conduit lugs 0.5 ... 6 mm² (1212079) and ferrules 0.25 ... 10 mm² (1212080) and 16/25 mm² (1212081). RoHS: Compliant |
1 In Stock |
|
$380.1800 / $419.4100 | Buy Now |
|
Neutron USA | Crimping pliers set, CRIMPFOX-M (pliers) and dies for insul/non-Insul cable lugs, and ferrules, CRIMPFOX-M SET | 0 |
|
$988.6600 | Buy Now |