Part Details for 12120X by Switchcraft Conxall
Overview of 12120X by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 12120X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10N1289
|
Newark | Toggle Switch, Dpst, 3A, Panel, Switch Operation:-, Contact Configuration:Dpst, Illumination:Non Illuminated, Product Range:-, Switch Mounting:Panel Mount, Contact Current Max:3A, Contact Voltage Ac Nom:-, Switch Terminals:Solder Cuprohs Compliant: Yes |Switchcraft/conxall 12120X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 85 |
|
$23.8700 / $25.8500 | Buy Now |
DISTI #
SC2388-ND
|
DigiKey | SWITCH TOGGLE 3A Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
83 In Stock |
|
$18.7874 / $30.6900 | Buy Now |
DISTI #
502-12120X
|
Mouser Electronics | Toggle Switches SHORT FRAME LEVER SW STD LES PAUL 3WAY RoHS: Compliant | 145 |
|
$21.2200 / $29.3300 | Buy Now |
DISTI #
70929948
|
RS | SHORT FRAME LEVER SW | Switchcraft 12120X RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$34.1400 | RFQ |
|
Onlinecomponents.com | Switch Toggle Round Lever Solder Lug 3A 300VAC Panel Mount with Threads RoHS: Compliant |
135 In Stock |
|
$16.9100 / $26.7500 | Buy Now |
DISTI #
12120X
|
TTI | Toggle Switches SHORT FRAME LEVER SW STD LES PAUL 3WAY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 32 In Stock |
|
$16.8700 / $27.6100 | Buy Now |
DISTI #
000000000002482813
|
Sager | Toggle Switches SHORT FRAME LEVER SW STD LES PAUL 3WAY Min Qty: 1 | 0 |
|
$21.7500 / $24.7700 | Buy Now |
DISTI #
4065064
|
element14 Asia-Pacific | TOGGLE SWITCH, DPST, 3A, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 85 |
|
$20.4829 / $27.3374 | Buy Now |
DISTI #
4065064
|
Farnell | TOGGLE SWITCH, DPST, 3A, PANEL RoHS: Compliant Min Qty: 1 Lead time: 29 Weeks, 6 Days Container: Each | 85 |
|
$28.1604 / $37.5264 | Buy Now |
|
Master Electronics | Switch Toggle Round Lever Solder Lug 3A 300VAC Panel Mount with Threads RoHS: Compliant |
135 In Stock |
|
$16.9100 / $26.7500 | Buy Now |