Part Details for 1212127 by Phoenix Contact
Overview of 1212127 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 1212127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC7487
|
Newark | Cable Cutter, 70Mm2, 210Mm, Overall Length:210Mm, Cutting Capacity Max:25Mm, For Use With:Copper And Aluminium Cables Up To 70 Mm2 Cross Section, Blade Edge:-, Product Range:Cutfox Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Na |Phoenix Contact 1212127 (Alternate Part Number: 4046356454261 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.9500 / $62.7200 | Buy Now |
DISTI #
277-2459-ND
|
DigiKey | CUTTER CABLE OVAL CROSSING 8.27" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$58.2800 | Buy Now |
DISTI #
651-1212127
|
Mouser Electronics | Wire Stripping & Cutting Tools CUTFOX 25 VDE | 0 |
|
$61.5300 / $81.9400 | Order Now |
|
Onlinecomponents.com | Cable cutter - precision blade with macro-notching - for copper and aluminum up to 70 mm² - VDE 1000 V AC/ 1500 V DC tested RoHS: Compliant | 0 |
|
$57.4900 / $74.8400 | Buy Now |
DISTI #
000000000003138053
|
Sager | Wire Stripping & Cutting Tools CUTFOX 25 VDE Min Qty: 1 | 0 |
|
$71.5600 / $80.1500 | Buy Now |
|
Dynamic Solutions GmbH | Cable-cutting tool | 1600 |
|
RFQ | |
DISTI #
2965445
|
element14 Asia-Pacific | CABLE CUTTER, 70MM2, 210MM RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$92.2859 | Buy Now |
DISTI #
2965445
|
Farnell | CABLE CUTTER, 70MM2, 210MM RoHS: Not Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$61.1821 | Buy Now |
|
Master Electronics | Cable cutter - precision blade with macro-notching - for copper and aluminum up to 70 mm² - VDE 1000 V AC/ 1500 V DC tested RoHS: Compliant | 0 |
|
$57.4900 / $74.8400 | Buy Now |