There are no models available for this part yet.
Overview of 1212172 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1212172 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1212172-ND
|
DigiKey | STRIPPING TOOL Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$127.1600 | Buy Now | |
DISTI #
651-1212172
|
Mouser Electronics | Wire Stripping & Cutting Tools WIREFOX -D SHIELD RoHS: Compliant | 0 |
|
$111.8100 / $127.1600 | Order Now | |
Onlinecomponents.com | Stripping pliers - for removing jackets from cables for cable cutouts - cable tap-offs - and shield connections with a diameter of 8 - 9 mm diameter - insulation thickness of up to 1.2 mm - stripping lengths of 20 mm and above RoHS: Compliant | 5 Factory Stock |
|
$89.0100 / $113.9400 | Buy Now | ||
DISTI #
000000000003138073
|
Sager | Wire Stripping & Cutting Tools WIREFOX -D SHIELD Min Qty: 1 | 0 |
|
$111.0100 / $124.3300 | Buy Now | |
Dynamic Solutions GmbH | Stripping tool | 670 |
|
RFQ | |||
Master Electronics | Stripping pliers - for removing jackets from cables for cable cutouts - cable tap-offs - and shield connections with a diameter of 8 - 9 mm diameter - insulation thickness of up to 1.2 mm - stripping lengths of 20 mm and above RoHS: Compliant | 5 Factory Stock |
|
$89.0100 / $113.9400 | Buy Now |