Part Details for 1212283 by Phoenix Contact
Overview of 1212283 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1212283
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1212283-ND
|
DigiKey | SCREWDRIVER PHIL SLOT #1 7.01" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
10 In Stock |
|
$11.9769 / $16.8600 | Buy Now |
DISTI #
651-1212283
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers SF-PHSL 1-80 VDE | 0 |
|
$11.9700 / $15.7500 | Order Now |
DISTI #
71909553
|
RS | Philips screwdriver | Phoenix Contact 1212283 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$13.7700 / $14.8100 | RFQ |
|
Onlinecomponents.com | Screwdriver - positive/negative PH slot - VDE-isolated - size: PH 1 x 80 - two component handle - with non-slip grip RoHS: Compliant | 0 |
|
$11.3300 / $14.3900 | Buy Now |
DISTI #
000000000003668343
|
Sager | Screwdrivers, Nut Drivers & Socket Drivers SF-PHSL 1-80 VDE Min Qty: 10 | 0 |
|
$13.7600 / $15.4100 | Buy Now |
|
Dynamic Solutions GmbH | Philips screwdriver | 450 |
|
RFQ | |
|
Master Electronics | Screwdriver - positive/negative PH slot - VDE-isolated - size: PH 1 x 80 - two component handle - with non-slip grip RoHS: Compliant | 0 |
|
$11.3300 / $14.3900 | Buy Now |
Part Details for 1212283
1212283 CAD Models
1212283 Part Data Attributes:
|
1212283
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1212283
Phoenix Contact
SCREWDRIVER PHIL SLOT #1 7.01"
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TOOL AND MACHINERY |