Part Details for 1212288 by Phoenix Contact
Overview of 1212288 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1212288
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1212288-ND
|
DigiKey | SCREWDRIVER PHIL SLOT #2 8.07" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
9 In Stock |
|
$15.1700 | Buy Now |
DISTI #
651-1212288
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers SF-PHSL 2-100 VDE | 0 |
|
$15.8800 / $20.8900 | Order Now |
DISTI #
71909557
|
RS | Philips screwdriver | Phoenix Contact 1212288 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$18.4400 / $19.8300 | RFQ |
|
Onlinecomponents.com | Screwdriver - positive/negative PH slot - VDE insulated - size: PH 2 x 100 - 2-component grip - with non-slip grip RoHS: Compliant | 0 |
|
$14.6600 / $19.6900 | Buy Now |
DISTI #
000000000003668345
|
Sager | Screwdrivers, Nut Drivers & Socket Drivers SF-PHSL 2-100 VDE Min Qty: 10 | 0 |
|
$18.2500 / $20.4400 | Buy Now |
|
Dynamic Solutions GmbH | Philips screwdriver | 2200 |
|
RFQ | |
|
Master Electronics | Screwdriver - positive/negative PH slot - VDE insulated - size: PH 2 x 100 - 2-component grip - with non-slip grip RoHS: Compliant | 0 |
|
$14.6600 / $19.6900 | Buy Now |