Part Details for 1212315 by Phoenix Contact
Overview of 1212315 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1212315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-2484-ND
|
DigiKey | SCREWDRIVER HEX 4MM 8.07" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3 In Stock |
|
$60.5803 / $74.7900 | Buy Now |
DISTI #
651-1212315
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers TSD 25 SAC RoHS: Compliant | 0 |
|
$57.5500 / $74.7500 | Order Now |
DISTI #
71909548
|
RS | Torque screwdriver | Phoenix Contact 1212315 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$68.7700 / $74.7500 | RFQ |
|
Onlinecomponents.com | Torque screwdriver - with preset torque of 2.5 Nm and 4 mm hexagonal drive for the pressure nut of the connector hood RoHS: Compliant | 0 |
|
$52.4600 / $68.2900 | Buy Now |
DISTI #
000000000003477603
|
Sager | Screwdrivers, Nut Drivers & Socket Drivers TSD 25 SAC Min Qty: 1 | 0 |
|
$65.3000 / $73.1300 | Buy Now |
|
Dynamic Solutions GmbH | Torque screwdriver | 2200 |
|
RFQ | |
DISTI #
3257872
|
Farnell | TORQUE SCREWDRIVER, 4MM, 2.5N-M RoHS: Not Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$95.2437 | Buy Now |
|
Master Electronics | Torque screwdriver - with preset torque of 2.5 Nm and 4 mm hexagonal drive for the pressure nut of the connector hood RoHS: Compliant | 0 |
|
$52.4600 / $68.2900 | Buy Now |