Part Details for 12124264 by Aptiv PLC
Overview of 12124264 by Aptiv PLC
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12124264
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12124264
|
Mouser Electronics | Automotive Connectors SECONDARY LOCK MEDIUM GRAY RoHS: Compliant | 6499 |
|
$0.4000 / $0.7100 | Buy Now |
DISTI #
59372262
|
Verical | Connector Accessories Lock RoHS: Compliant Min Qty: 1877 Package Multiple: 1877 | Americas - 1877 |
|
$0.0865 | Buy Now |
DISTI #
80311143
|
Verical | Connector Accessories Lock RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 1800 |
|
$0.0935 | Buy Now |
|
Quest Components | MEDIUM GRAY METRI-PACK TPA LOCK | 128 |
|
$0.2975 / $0.5950 | Buy Now |
DISTI #
12124264
|
TTI | Automotive Connectors SECONDARY LOCK MEDIUM GRAY RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Each |
Americas - 16000 In Stock |
|
$0.1170 | Buy Now |
DISTI #
12124264-B
|
TTI | Automotive Connectors TPA M/P 150 LK RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Each |
Americas - 750 In Stock |
|
$0.2510 | Buy Now |
DISTI #
12124264
|
Power and Signal Group | Medium Gray Metri-Pack TPA Lock | 92000 |
|
$0.1001 | RFQ |
DISTI #
12124264
|
Avnet Abacus | SECONDARY LOCK MEDIUM GRAY (Alt: 12124264) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 9000 |
|
$0.3000 / $0.4600 | Buy Now |
DISTI #
2888075
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 100 Container: Each | 0 |
|
$0.2796 / $0.3017 | Buy Now |
Part Details for 12124264
12124264 CAD Models
12124264 Part Data Attributes:
|
12124264
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12124264
Aptiv PLC
Connector Accessory, Lock Item, PA66,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | compliant | |
Assembly Item Name | LOCK ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PA66 |