Part Details for 12124513 by Aptiv PLC
Overview of 12124513 by Aptiv PLC
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12124513
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12124513-R
|
Mouser Electronics | Automotive Connectors TERM 56 FEM RoHS: Compliant | 12000 |
|
$0.4900 | Buy Now |
DISTI #
VDP:6627_24929521
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 19-21AWG RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | Americas - 154000 |
|
$0.1507 | Buy Now |
DISTI #
VDN:6625_24929521
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 19-21AWG RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | Americas - 28000 |
|
$0.1522 | Buy Now |
DISTI #
E02:0323_16280703
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 19-21AWG RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Date Code: 2228 | Europe - 6000 |
|
$0.4534 | Buy Now |
DISTI #
79936297
|
Verical | Contact SKT Crimp ST Cable Mount 19-21AWG RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 154000 |
|
$0.1507 | Buy Now |
DISTI #
79935387
|
Verical | Contact SKT Crimp ST Cable Mount 19-21AWG RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 28000 |
|
$0.1522 | Buy Now |
DISTI #
63369012
|
Verical | Contact SKT Crimp ST Cable Mount 19-21AWG RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2228 | Americas - 6000 |
|
$0.4515 | Buy Now |
DISTI #
80311394
|
Verical | Contact SKT Crimp ST Cable Mount 19-21AWG RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 1000 |
|
$0.1137 | Buy Now |
DISTI #
12124513
|
TTI | Automotive Connectors TERM 56 FEM RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 22000 In Stock |
|
$0.1360 | Buy Now |
DISTI #
12124513-L
|
TTI | Automotive Connectors FEMALE TIN PLATED CBL RANG 2.40-2.03MM RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Each |
Americas - 1800 In Stock |
|
$0.3070 | Buy Now |