Part Details for 12124520 by Aptiv PLC
Overview of 12124520 by Aptiv PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12124520
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VDP:6627_25465506
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 19-21AWG Min Qty: 8000 Package Multiple: 8000 Lead time: 70 Weeks | Americas - 24000 |
|
Buy Now | |
DISTI #
VDN:6625_25465506
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 19-21AWG Min Qty: 8000 Package Multiple: 8000 Lead time: 70 Weeks | Americas - 2000 |
|
Buy Now | |
|
Bristol Electronics | 1500 |
|
RFQ | ||
DISTI #
12124520
|
TTI | Automotive Connectors TERM 56 FEM pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 36000 In Stock |
|
$0.1180 | Buy Now |
DISTI #
12124520-L
|
TTI | Automotive Connectors TERMINAL 56 F SN PLTD UNSEALD pbFree: Pb-Free Min Qty: 2000 Package Multiple: 250 Container: Each | Americas - 0 |
|
$0.2480 | Buy Now |
DISTI #
12124520
|
Power and Signal Group | Female 56 Series Tin Plated Terminal, Cable Range 0.80 - 0.50 mm2, Cable Insulation Range 2.40 - 2.03 mm | 18000 |
|
$0.1065 | RFQ |