Part Details for 12124522 by Delphi Automotive LLP
Overview of 12124522 by Delphi Automotive LLP
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 12124522
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1845 |
|
RFQ | ||
|
Quest Components | PUSH-ON TERMINAL, 2MM2 | 1440 |
|
$0.3400 / $0.8500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1000 |
|
$0.4000 / $0.6200 | Buy Now |
|
Perfect Parts Corporation | 52991 |
|
RFQ |
Part Details for 12124522
12124522 CAD Models
12124522 Part Data Attributes
|
12124522
Delphi Automotive LLP
Buy Now
Datasheet
|
Compare Parts:
12124522
Delphi Automotive LLP
Push-On Terminal, 2mm2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DELPHI CONNECTION SYSTEMS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2 mm2 |