Part Details for 1212489 by Phoenix Contact
Overview of 1212489 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1212489
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-2451-ND
|
DigiKey | CUTTER SIDE OVAL 4.53" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$37.9600 | Buy Now |
DISTI #
651-1212489
|
Mouser Electronics | Wire Stripping & Cutting Tools MICROFOX-SB RoHS: Compliant | 0 |
|
$43.2300 / $53.3700 | Order Now |
|
Onlinecomponents.com | Electronic diagonal cutter - round head - without chamfer - with opening spring - mirror-polished and oiled - 2-component grip - cutting capacity: soft 0.2 - 2.0 mm, medium hard 1.2 mm, hard 0.5 mm diameter RoHS: Compliant |
10 In Stock |
|
$45.9700 / $70.6400 | Buy Now |
DISTI #
1212489
|
TTI | Wire Stripping & Cutting Tools MICROFOX-SB RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$42.4500 / $50.7600 | Buy Now |
DISTI #
000000000003668374
|
Sager | Wire Stripping & Cutting Tools MICROFOX-SB Min Qty: 1 | 0 |
|
$46.6000 / $52.2000 | Buy Now |
|
Dynamic Solutions GmbH | Diagonal cutter | 2500 |
|
RFQ | |
DISTI #
3257723
|
Farnell | DIAGONAL CUTTER, ROUND HEAD, 115MM RoHS: Not Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$56.0789 | Buy Now |
|
Master Electronics | Electronic diagonal cutter - round head - without chamfer - with opening spring - mirror-polished and oiled - 2-component grip - cutting capacity: soft 0.2 - 2.0 mm, medium hard 1.2 mm, hard 0.5 mm diameter RoHS: Compliant |
10 In Stock |
|
$45.9700 / $70.6400 | Buy Now |