Part Details for 1212549 by Phoenix Contact
Overview of 1212549 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1212549
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-16996-ND
|
DigiKey | SCREWDRIVER SLOT 0.6X3.5MM 7.13" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
4 In Stock |
|
$8.4000 / $12.1000 | Buy Now |
DISTI #
651-1212549
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers SF-SL 0,6X3,5-100 | 2 |
|
$8.4000 / $12.0900 | Buy Now |
|
Onlinecomponents.com | Screwdriver - bladed (lasered) - size: 0.6 x 3.5 x 100 mm - 2-component grip - with non-slip grip RoHS: Compliant | 0 |
|
$8.7000 / $11.8300 | Buy Now |
DISTI #
000000000003668410
|
Sager | Screwdrivers, Nut Drivers & Socket Drivers SF-SL 0,6X3,5-100 Min Qty: 1 | 0 |
|
$10.5600 / $12.3200 | Buy Now |
|
Dynamic Solutions GmbH | Screwdriver | 980 |
|
RFQ | |
|
Master Electronics | Screwdriver - bladed (lasered) - size: 0.6 x 3.5 x 100 mm - 2-component grip - with non-slip grip RoHS: Compliant | 0 |
|
$8.7000 / $11.8300 | Buy Now |
|
Neutron USA | Screwdriver, Alloy Steel, Blade: 0.6 x 3.5 x 100 mm, SF-SL 0,6X3,5-100 | 12 |
|
$66.4300 | Buy Now |