Part Details for 1212550 by Phoenix Contact
Overview of 1212550 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1212550
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1212550-ND
|
DigiKey | SCREWDRIVR SLOT 0.6X3.5MM 11.06" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
10 In Stock |
|
$11.4160 / $16.0700 | Buy Now |
DISTI #
651-1212550
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers SF-SL 0,6X3,5-200 RoHS: Compliant | 0 |
|
$11.4100 / $16.0700 | Order Now |
DISTI #
71575114
|
RS | Screwdriver slot-headed size: 0.6 x 3.5 x 200 mm 2-component grip | Phoenix Contact 1212550 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$14.3000 / $16.0700 | RFQ |
|
Onlinecomponents.com | Screwdriver - slot-headed - size: 0.6 x 3.5 x 200 mm - 2-component grip - with non-slip grip RoHS: Compliant |
10 In Stock |
|
$10.8000 / $13.7200 | Buy Now |
DISTI #
000000000003668411
|
Sager | Screwdrivers, Nut Drivers & Socket Drivers SF-SL 0,6X3,5-200 Min Qty: 10 | 0 |
|
$13.1100 / $14.6900 | Buy Now |
|
Dynamic Solutions GmbH | Screwdriver | 420 |
|
RFQ | |
DISTI #
3257821
|
Farnell | SCREWDRIVER, SLOTTED, 3.5X200X281MM RoHS: Not Compliant Min Qty: 10 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$10.9033 | Buy Now |
|
Master Electronics | Screwdriver - slot-headed - size: 0.6 x 3.5 x 200 mm - 2-component grip - with non-slip grip RoHS: Compliant |
10 In Stock |
|
$10.8000 / $13.7200 | Buy Now |
|
Neutron USA | Screwdriver slot-headed, size: 0.6 x 3.5 x 200mm, 2-component grip, SF-SL 0,6X3,5-200 | 0 |
|
$75.5100 | Buy Now |