Part Details for 1212557 by Phoenix Contact
Overview of 1212557 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1212557
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1212557-ND
|
DigiKey | SCREWDRIVER POZIDRIV #2 8.07" Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.9070 | Buy Now |
DISTI #
651-1212557
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers SF-PZSL 2-100 VDE RoHS: Compliant | 0 |
|
$18.7500 / $19.4900 | Order Now |
DISTI #
71909554
|
RS | Philips screwdriver | Phoenix Contact 1212557 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$17.4000 / $18.7100 | RFQ |
|
Onlinecomponents.com | Screwdriver - positive/negative PZ/bladed - VDE insulated - size: PZ 2 x 100 - 2-component grip - with non-slip grip RoHS: Compliant | 0 |
|
$14.6600 / $17.9000 | Buy Now |
DISTI #
000000000003668418
|
Sager | Screwdrivers, Nut Drivers & Socket Drivers SF-PZSL 2-100 VDE Min Qty: 10 | 0 |
|
$18.2500 / $20.4400 | Buy Now |
|
Dynamic Solutions GmbH | Philips screwdriver | 550 |
|
RFQ | |
DISTI #
3257798
|
Farnell | VDE SCREWDRIVER, PZ2/SLOT, 205MM RoHS: Not Compliant Min Qty: 10 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$20.6238 | Buy Now |
|
Master Electronics | Screwdriver - positive/negative PZ/bladed - VDE insulated - size: PZ 2 x 100 - 2-component grip - with non-slip grip RoHS: Compliant | 0 |
|
$14.6600 / $17.9000 | Buy Now |