Part Details for 1212695 by Phoenix Contact
Overview of 1212695 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1212695
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC7504
|
Newark | Pozidrive Screwdriver, Pz1, 178Mm, Overall Length:178Mm, Blade Length:80Mm, Product Range:Screwfox Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Na |Phoenix Contact 1212695 (Alternate Part Number: 4046356716581 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7700 / $18.8700 | Buy Now |
DISTI #
277-16999-ND
|
DigiKey | SCREWDRIVER POZIDRIV #1 7.01" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
10 In Stock |
|
$8.1875 / $12.6200 | Buy Now |
DISTI #
651-1212695
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers SF-PZ 1-80 S-VDE RoHS: Compliant | 1 |
|
$8.9600 / $12.6200 | Buy Now |
DISTI #
71909572
|
RS | Philips screwdriver | Phoenix Contact 1212695 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$10.9100 / $11.8600 | RFQ |
|
Onlinecomponents.com | Screwdriver - crosshead PZ (lasered) - insulated - size: PZ 1 x 80 - 2-component handle - with non-slip grip | 0 |
|
$8.4800 / $10.7700 | Buy Now |
DISTI #
000000000004089340
|
Sager | Screwdrivers, Nut Drivers & Socket Drivers SF-PZ 1-80 S-VDE Min Qty: 10 | 0 |
|
$10.3000 / $12.0100 | Buy Now |
|
Dynamic Solutions GmbH | Philips screwdriver | 960 |
|
RFQ | |
|
Master Electronics | Screwdriver - crosshead PZ (lasered) - insulated - size: PZ 1 x 80 - 2-component handle - with non-slip grip | 0 |
|
$8.4800 / $10.7700 | Buy Now |
Part Details for 1212695
1212695 CAD Models
1212695 Part Data Attributes:
|
1212695
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1212695
Phoenix Contact
SCREWDRIVER POZIDRIV #1 7.01"
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TOOL AND MACHINERY |