Part Details for 1212757 by Phoenix Contact
Overview of 1212757 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1212757
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1212757-ND
|
DigiKey | WIREFOX SAC-1 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
14 In Stock |
|
$118.7670 / $139.7200 | Buy Now |
DISTI #
651-1212757
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers WIREFOX SAC-1 | 0 |
|
$118.7600 / $139.7100 | Order Now |
DISTI #
71865768
|
RS | WIREFOX SAC-1 | Phoenix Contact 1212757 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$124.1800 / $141.1200 | Buy Now |
|
Onlinecomponents.com | Stripping pliers - for halogen-free sensor/actuator cables (SAC cables) - with PUR and PVC insulation - from Ø of 3.2 to 4.4 mm - any stripping length RoHS: Compliant | 11 Factory Stock |
|
$98.9300 / $127.5800 | Buy Now |
DISTI #
000000000005180432
|
Sager | Screwdrivers, Nut Drivers & Socket Drivers WIREFOX SAC-1 Min Qty: 1 | 0 |
|
$121.9800 / $136.6200 | Buy Now |
|
Dynamic Solutions GmbH | Stripping tool | 500 |
|
RFQ | |
|
Master Electronics | Stripping pliers - for halogen-free sensor/actuator cables (SAC cables) - with PUR and PVC insulation - from Ø of 3.2 to 4.4 mm - any stripping length RoHS: Compliant | 11 Factory Stock |
|
$98.9300 / $127.5800 | Buy Now |
Part Details for 1212757
1212757 CAD Models
1212757 Part Data Attributes
|
1212757
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1212757
Phoenix Contact
WIREFOX SAC-1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TOOL AND MACHINERY |