Part Details for 1212830 by Phoenix Contact
Overview of 1212830 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1212830
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1212830-ND
|
DigiKey | DIAGONAL CUTTER 130 MM INDUCTION Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$24.7063 / $32.5100 | Buy Now |
DISTI #
651-1212830
|
Mouser Electronics | Wire Stripping & Cutting Tools CUTFOX-S VDE M | 3 |
|
$24.2700 / $32.4900 | Buy Now |
DISTI #
71575094
|
RS | Diagonal cutter 130 mm induction-hardened cutting VDE 1000 V AC/ 1500 V DC te | Phoenix Contact 1212830 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$31.0900 / $33.7900 | RFQ |
|
Onlinecomponents.com | Diagonal cutter - 130 mm - induction-hardened cutting - VDE 1000 V AC/ 1500 V DC tested RoHS: Compliant | 0 |
|
$23.3700 / $29.6800 | Buy Now |
DISTI #
000000000005575931
|
Sager | Wire Stripping & Cutting Tools CUTFOX-S VDE M Min Qty: 1 | 0 |
|
$28.9000 / $33.7100 | Buy Now |
|
Dynamic Solutions GmbH | Diagonal cutter | 1600 |
|
RFQ | |
|
Master Electronics | Diagonal cutter - 130 mm - induction-hardened cutting - VDE 1000 V AC/ 1500 V DC tested RoHS: Compliant | 0 |
|
$23.3700 / $29.6800 | Buy Now |