Part Details for 1212831 by Phoenix Contact
Overview of 1212831 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1212831
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-11797-ND
|
DigiKey | CUTTER SIDE OVAL 7.87" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$48.5077 / $59.8900 | Buy Now |
DISTI #
651-1212831
|
Mouser Electronics | Wire Stripping & Cutting Tools CUTFOX-SP BOLT VDE RoHS: Compliant | 1 |
|
$47.9300 / $58.5100 | Buy Now |
DISTI #
71711296
|
RS | Power diagonal cutter, 200 mm, induction-hardened cutting , VDE, 1000 VAC 1500 VDC | Phoenix Contact 1212831 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1 |
|
$54.9600 / $59.1000 | Buy Now |
|
Onlinecomponents.com | Power diagonal cutter - 200 mm - induction-hardened cutting - VDE 1000 V AC/ 1500 V DC tested RoHS: Compliant | 13 Factory Stock |
|
$43.0500 / $54.6800 | Buy Now |
DISTI #
000000000005433796
|
Sager | Wire Stripping & Cutting Tools CUTFOX-SP BOLT VDE Min Qty: 1 | 0 |
|
$52.2800 / $58.5500 | Buy Now |
|
Dynamic Solutions GmbH | Diagonal cutter | 800 |
|
RFQ | |
|
Master Electronics | Power diagonal cutter - 200 mm - induction-hardened cutting - VDE 1000 V AC/ 1500 V DC tested RoHS: Compliant | 13 Factory Stock |
|
$43.0500 / $54.6800 | Buy Now |
|
Neutron USA | Power diagonal cutter, 200 mm, induction-hardened cutting, VDE, 1000VAC 1500VDC, CUTFOX-SP BOLT VDE | 16 |
|
$150.7400 | Buy Now |
Part Details for 1212831
1212831 CAD Models
1212831 Part Data Attributes
|
1212831
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1212831
Phoenix Contact
CUTTER SIDE OVAL 7.87"
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TOOL AND MACHINERY |