Part Details for 1212834 by Phoenix Contact
Overview of 1212834 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1212834
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1212834-ND
|
DigiKey | COMBINATION PLIERS 165 MM INTERM Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.4400 | Buy Now |
DISTI #
651-1212834
|
Mouser Electronics | Pliers & Tweezers UNIFOX-C VDE M | 0 |
|
$30.8500 / $35.0400 | Order Now |
DISTI #
71909546
|
RS | Tool | Phoenix Contact 1212834 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$33.5300 / $36.4400 | RFQ |
|
Onlinecomponents.com | Combination pliers,165 mm - notched gripping surface - VDE 1000 V AC/ 1500 V DC tested RoHS: Compliant | 0 |
|
$25.2000 / $32.0100 | Buy Now |
DISTI #
000000000005575932
|
Sager | Pliers & Tweezers UNIFOX-C VDE M Min Qty: 1 | 0 |
|
$30.6000 / $35.7100 | Buy Now |
|
Dynamic Solutions GmbH | Tool | 950 |
|
RFQ | |
|
Master Electronics | Combination pliers,165 mm - notched gripping surface - VDE 1000 V AC/ 1500 V DC tested RoHS: Compliant | 0 |
|
$25.2000 / $32.0100 | Buy Now |