There are no models available for this part yet.
Overview of 1212835 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1212835 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51AK3820
|
Newark | Screw Plier, Black, 260Mm Rohs Compliant: Na |Phoenix Contact 1212835 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.0600 / $66.2200 | Buy Now | |
DISTI #
1212835-ND
|
DigiKey | PLIERS ADJUSTABLE 10.24" Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
2 In Stock |
|
$44.9647 / $55.5100 | Buy Now | |
DISTI #
651-1212835
|
Mouser Electronics | Wire Stripping & Cutting Tools UNIFOX-WRENCH | 0 |
|
$51.0800 / $55.5100 | Order Now | |
DISTI #
71575070
|
RS | Screw clamp 260 mm with fast adjustment for wrench size 10 mm ... 36 mm | Phoenix Contact 1212835 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$53.6900 / $57.7300 | RFQ | |
Onlinecomponents.com | Screw pliers - with fast adjustment - for wrench size 10 mm ... 36 mm - size: 260 mm RoHS: Compliant | 0 |
|
$39.9000 / $50.6900 | Buy Now | ||
DISTI #
000000000005383745
|
Sager | Wire Stripping & Cutting Tools UNIFOX-WRENCH Min Qty: 1 | 0 |
|
$48.4700 / $54.2700 | Buy Now | |
Dynamic Solutions GmbH | Tool | 1200 |
|
RFQ | |||
Master Electronics | Screw pliers - with fast adjustment - for wrench size 10 mm ... 36 mm - size: 260 mm RoHS: Compliant | 0 |
|
$39.9000 / $50.6900 | Buy Now |