Part Details for 12129373 by Aptiv PLC
Overview of 12129373 by Aptiv PLC
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12129373
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC8720
|
Newark | Contact, Socket, Crimp, 0.35-0.5Mm2, Product Range:Metri-Pack 150 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:-, Wire Size Awg Min:-, For Use With:Aptiv Metri-Pack 150 Series Automotive Housing Rohs Compliant: Yes |Aptiv/delphi 12129373 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 13800 |
|
$0.0590 / $0.1070 | Buy Now |
DISTI #
829-12129373-R
|
Mouser Electronics | Automotive Connectors M/P 1.5 Female Locking Lance Unsealed Series RoHS: Compliant | 4500 |
|
$0.2180 | Buy Now |
DISTI #
VDN:6625_24929639
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 14-16AWG RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 14 Weeks | Americas - 58500 |
|
$0.0740 | Buy Now |
DISTI #
VDP:6627_24929639
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 14-16AWG RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 14 Weeks | Americas - 13500 |
|
$0.0740 | Buy Now |
DISTI #
79935859
|
Verical | Contact SKT Crimp ST Cable Mount 14-16AWG RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 | Americas - 58500 |
|
$0.0740 | Buy Now |
DISTI #
79936155
|
Verical | Contact SKT Crimp ST Cable Mount 14-16AWG RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 | Americas - 18000 |
|
$0.0740 | Buy Now |
DISTI #
80310922
|
Verical | Contact SKT Crimp ST Cable Mount 14-16AWG RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 3600 |
|
$0.0508 | Buy Now |
DISTI #
12129373-L
|
TTI | Automotive Connectors FMALE 150 SERIES TIN CBL RANG 2.20-1.30MM RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Each |
Americas - 1000 In Stock |
|
$0.1370 | Buy Now |
DISTI #
12129373
|
TTI | Automotive Connectors M/P 1.5 Female Locking Lance Unsealed Series RoHS: Compliant pbFree: Pb-Free Min Qty: 4500 Package Multiple: 4500 Container: Reel | Americas - 0 |
|
$0.0500 | Buy Now |
DISTI #
12129373-MR
|
TTI | Automotive Connectors TERM M/P 150 F SN PLTD UNSLD RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
Buy Now |
Part Details for 12129373
12129373 CAD Models
12129373 Part Data Attributes:
|
12129373
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12129373
Aptiv PLC
Push-On Terminal, 0.5mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.5 mm2 |