Part Details for 12129425 by Aptiv PLC
Overview of 12129425 by Aptiv PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12129425
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12129425
|
Mouser Electronics | Automotive Connectors FMALE 280 SERIES TIN CBL RNG 5.24-3.49MM RoHS: Compliant | 8000 |
|
$0.2700 | Buy Now |
DISTI #
12129425-L
|
TTI | Automotive Connectors TERM M/P 280 FEM RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Each |
Americas - 750 In Stock |
|
$0.2390 | Buy Now |
DISTI #
12129425
|
TTI | Automotive Connectors FMALE 280 SERIES TIN CBL RNG 5.24-3.49MM RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1020 | Buy Now |
DISTI #
12129425-MR
|
TTI | Automotive Connectors TERM M/P 280 F SN PLTD UNSLD RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
12129425
|
Power and Signal Group | Female Metri-Pack 280 Tin Plated Terminal, Cable Range 5.00 - 3.00 mm2, Cable Insulation Range 5.24 - 3.49 mm | 12000 |
|
$0.0913 | RFQ |
Part Details for 12129425
12129425 CAD Models
12129425 Part Data Attributes
|
12129425
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12129425
Aptiv PLC
Connector Accessory, 0.137in Min Cable Dia, 0.206in Max Cable Dia, Contact,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.206 inch | |
Cable Entry-Min | 0.137 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP |