Part Details for 12129484 by Aptiv PLC
Overview of 12129484 by Aptiv PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12129484
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12129484-R
|
Mouser Electronics | Automotive Connectors TERM M/P 150 FEM RoHS: Compliant | 13500 |
|
$0.1600 | Buy Now |
DISTI #
VDP:6627_25465872
|
Arrow Electronics | Conn Contact 17-18AWG F Tin Min Qty: 4500 Package Multiple: 4500 Lead time: 10 Weeks | Americas - 54000 |
|
Buy Now | |
DISTI #
12129484
|
TTI | Automotive Connectors TERM M/P 150 FEM RoHS: Compliant pbFree: Pb-Free Min Qty: 4500 Package Multiple: 4500 Container: Reel |
Americas - 40500 In Stock |
|
$0.0500 | Buy Now |
DISTI #
12129484-L
|
TTI | Automotive Connectors FMALE 150 SERIES TIN CBL RANG 2.40-2.03MM RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.1400 | Buy Now |
DISTI #
12129484-MR
|
TTI | Automotive Connectors TERM M/P 150 F SN PLTD UNSLD RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
12129484
|
Power and Signal Group | Female Metri-Pack 150 Tin Plated Terminal, Cable Range 1.00 - 0.75 mm2, Cable Insulation Range 2.40 - 2.03 mm | 54000 |
|
$0.0430 | RFQ |
Part Details for 12129484
12129484 CAD Models
12129484 Part Data Attributes
|
12129484
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12129484
Aptiv PLC
Push-On Terminal, 1mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1 mm2 |