Part Details for 12129493 by Aptiv PLC
Overview of 12129493 by Aptiv PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12129493
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC8721
|
Newark | Contact, Socket, Crimp, 2-3Mm2, Product Range:Metri-Pack 280 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:-, Wire Size Awg Min:-, For Use With:Aptiv Metri-Pack 280 Series Automotive Housing Rohs Compliant: Yes |Aptiv/delphi 12129493 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10200 |
|
$0.1160 / $0.2100 | Buy Now |
DISTI #
829-12129493-R
|
Mouser Electronics | Automotive Connectors TERM M/P 280 FEM RoHS: Compliant | 32200 |
|
$0.1630 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 1840 |
|
$0.4563 / $1.7550 | Buy Now |
|
Quest Components | 3 mm2, BRASS, TIN FINISH, PUSH-ON TERMINAL | 16558 |
|
$0.0666 / $0.1665 | Buy Now |
DISTI #
12129493-L
|
TTI | Automotive Connectors FMALE 280 SERIES TIN CBL RANG 3.80-2.45MM RoHS: Compliant pbFree: Pb-Free Min Qty: 230 Package Multiple: 230 Container: Each |
Americas - 13340 In Stock |
|
$0.1980 | Buy Now |
DISTI #
12129493
|
TTI | Automotive Connectors TERM M/P 280 FEM RoHS: Compliant pbFree: Pb-Free Min Qty: 2300 Package Multiple: 2300 Container: Reel |
Americas - 464600 In Stock |
|
$0.0740 | Buy Now |
DISTI #
12129493-MR
|
TTI | Automotive Connectors TERM M/P 280 F SN PLTD SLD 460 PER REEL RoHS: Compliant pbFree: Pb-Free Min Qty: 460 Package Multiple: 460 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
12129493
|
Avnet Abacus | Contact F Crimp ST Cable Mount (Alt: 12129493) RoHS: Compliant Min Qty: 9200 Package Multiple: 9200 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2888082
|
element14 Asia-Pacific | CONTACT, SOCKET, CRIMP, 2-3MM2 RoHS: Compliant Min Qty: 100 Container: Cut Tape | 10200 |
|
$0.1752 / $0.2170 | Buy Now |
DISTI #
2888082
|
Farnell | CONTACT, SOCKET, CRIMP, 2-3MM2 RoHS: Compliant Min Qty: 100 Lead time: 18 Weeks, 1 Days Container: Cut Tape | 10200 |
|
$0.1161 / $0.1836 | Buy Now |
Part Details for 12129493
12129493 CAD Models
12129493 Part Data Attributes
|
12129493
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12129493
Aptiv PLC
Push-On Terminal, 3mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 3 mm2 |