Part Details for 12129494 by Aptiv PLC
Overview of 12129494 by Aptiv PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 12129494
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12129494-R
|
Mouser Electronics | Automotive Connectors TERM M/P 280 FEM RoHS: Compliant | 7500 |
|
$0.2100 | Buy Now |
DISTI #
VDN:6625_24915343
|
Arrow Electronics | Terminal SKT Crimp ST Cable Mount 13-15AWG Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks | Americas - 42500 |
|
Buy Now | |
|
Bristol Electronics | Min Qty: 4 | 1708 |
|
$0.3802 / $1.4625 | Buy Now |
DISTI #
12129494
|
TTI | Automotive Connectors TERM M/P 280 FEM RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 187500 In Stock |
|
$0.0710 | Buy Now |
DISTI #
12129494-L
|
TTI | Automotive Connectors FMALE 280 SERIES TIN CBL RANG 3.80-2.45MM RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Each |
Americas - 500 In Stock |
|
$0.1830 | Buy Now |
DISTI #
12129494-MR
|
TTI | Automotive Connectors TERM M/P 280 F SN PLTD UNSLD RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
12129494
|
Power and Signal Group | Female Metri-Pack 280 Tin Plated Terminal, Cable Range 3.00 - 2.00 mm2, Cable Insulation Range 3.80 - 2.45 mm | 182500 |
|
$0.0609 | RFQ |
DISTI #
12129494
|
Avnet Abacus | Contact F Crimp ST Cable Mount (Alt: 12129494) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for 12129494
12129494 CAD Models
12129494 Part Data Attributes
|
12129494
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12129494
Aptiv PLC
Connector Accessory, 0.106in Min Cable Dia, 0.118in Max Cable Dia, Contact, Copper Alloy,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.118 inch | |
Cable Entry-Min | 0.106 inch | |
Cable Types | FLRY-B | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Terminal Type | CRIMP |