Part Details for 12129498 by Delphi Automotive LLP
Overview of 12129498 by Delphi Automotive LLP
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Robotics and Drones
Price & Stock for 12129498
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 1450 |
|
$0.7722 / $2.3400 | Buy Now |
|
Quest Components | 3MM2, BRASS, TIN FINISH, WIRE TERMINAL | 79300 |
|
$0.0686 / $0.1959 | Buy Now |
|
Quest Components | 3MM2, BRASS, TIN FINISH, WIRE TERMINAL | 1160 |
|
$0.8580 / $3.1200 | Buy Now |
Part Details for 12129498
12129498 CAD Models
12129498 Part Data Attributes
|
12129498
Delphi Automotive LLP
Buy Now
Datasheet
|
Compare Parts:
12129498
Delphi Automotive LLP
Wire Terminal, 3mm2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DELPHI CONNECTION SYSTEMS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.134 inch | |
Cable Entry-Min | 0.102 inch | |
Cable Types | FLRY-B | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Terminal Type | CRIMP |