Part Details for 1212F 0021000 by Belden Inc
Overview of 1212F 0021000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54121-110021000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 2 Positions, 2.54mm (0.100in) Pitch. | |
G8250021000D1HR | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.0mm Pitch Vertical,1x2Pin,Gold Flash,LCP,4.0mm*2.0mm*3.0mm | |
G8250021000YEU | Amphenol Communications Solutions | 2.00mm Board-to-Board Header - G825® Series, Board to Board, Pin Header 2.0mm Pitch Vertical,1x2Pin,Gold Flash,LCP,4.0mm*2.0mm*2.8mm. |
Price & Stock for 1212F 0021000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20X3833
|
Newark | Cat5E+ 4Pr F/Utp Cmr Reel/ Red |Belden 1212F 0021000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$745.7600 / $803.4600 | Buy Now |
DISTI #
BEL30694-1000-ND
|
DigiKey | CAT5E+ 4PR F/UTP CMR REEL Min Qty: 1000 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.6680 | Buy Now |
DISTI #
566-1212F0021000
|
Mouser Electronics | Multi-Conductor Cables CAT5E+ 4PR F/UTP CMR REEL RoHS: Compliant | 0 |
|
$730.7600 / $759.6100 | Order Now |
DISTI #
71669152
|
RS | Horizontal Cat5e+ Cable, Riser, F/UTP Foil Shielded, 24Awg/4pr, PVC, Red | Belden 1212F 0021000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$709.3900 / $771.0700 | RFQ |