Part Details for 1212FPS-220N-01 by FASTRON GmBH
Overview of 1212FPS-220N-01 by FASTRON GmBH
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1212FPS-220N-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-1212FPS-220N-01
|
Mouser Electronics | Power Inductors - SMD Power Chip Inductor RoHS: Compliant | 0 |
|
$0.2670 / $0.2810 | Order Now |
|
Onlinecomponents.com | Power Chip Inductor - 22µH ±30% - DCR: 0.622 - Isat: 0.47A - Tape&Reel RoHS: Compliant |
4000 On Order |
|
$0.2566 / $0.2939 | Buy Now |
DISTI #
2427215
|
Jameco Electronics | Power Chip Inductor 22uH 30% 622 mOhm 0.47A Taped/Reel 2000 QTY Min Qty: 100 Container: Each | 0 |
|
$0.2670 / $0.3300 | Buy Now |
|
NAC | Power Chip Inductor - Attributes: Inductance Value: 22�H, Tolerance: 30%, DCR max: 0.622, Isat max: 0.47A, , Packaging: Taped/Reel, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Not approved RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.2480 / $0.3000 | Buy Now |
DISTI #
74D3608
|
Bürklin Elektronik | Power choke, SMD 1212, 22 µH, 550 mA, 1212FPS-220N-01 Min Qty: 10 | 1462 |
|
$0.2776 / $0.5487 | Buy Now |
|
Master Electronics | Power Chip Inductor - 22µH ±30% - DCR: 0.622 - Isat: 0.47A - Tape&Reel RoHS: Compliant |
4000 On Order |
|
$0.2566 / $0.2939 | Buy Now |
Part Details for 1212FPS-220N-01
1212FPS-220N-01 CAD Models
1212FPS-220N-01 Part Data Attributes:
|
1212FPS-220N-01
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
1212FPS-220N-01
FASTRON GmBH
General Purpose Inductor, 22uH, 30%, 1 Element, Ferrite-Core, SMD, CHIP, 1212
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Fastron | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.622 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.5 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 0.55 A | |
Self Resonance Frequency | 28 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 30% |