Part Details for 1213 D15A1000 by Belden Inc
Overview of 1213 D15A1000 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS5121-393MLC | Coilcraft Inc | General Purpose Inductor, 39uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-393MLB | Coilcraft Inc | General Purpose Inductor, 39uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-394MLB | Coilcraft Inc | General Purpose Inductor, 390uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Price & Stock for 1213 D15A1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98P0363
|
Newark | Cat5E+ 4Pr U/Utp Cmp Rib |Belden 1213 D15A1000 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.5010 | Buy Now |
DISTI #
BEL30726-1000-ND
|
DigiKey | CABLE CAT5E 8CON 24AWG BLU Min Qty: 1000 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.5404 | Buy Now |
DISTI #
566-1213-A1000-D15
|
Mouser Electronics | Multi-Conductor Cables 24AWG 4PR SOLID 1000ft SPOOL BLUE RoHS: Compliant | 0 |
|
$484.5500 / $523.0500 | Order Now |