Part Details for 1213069-2 by TE Connectivity
Overview of 1213069-2 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 1213069-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H9050
|
Newark | Crimper, Insulation |Amp Te Connectivity 1213069-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$171.2500 / $196.2500 | Buy Now |
DISTI #
3937-1213069-2-ND
|
DigiKey | CRIMPER, INSULATION Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$255.2360 / $349.6500 | Buy Now |
DISTI #
1213069-2-ND
|
DigiKey | CRIMPER, INSULATION Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$630.2400 | Buy Now |
DISTI #
1213069-2
|
Avnet Americas | CRIMPER, INSULATION - Bulk (Alt: 1213069-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 3 Factory Stock |
|
$490.8800 / $590.7200 | Buy Now |
DISTI #
571-1213069-2
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER, INS | 0 |
|
$599.4200 / $621.6000 | Order Now |
DISTI #
AMP1213069-2
|
Heilind Electronics | Americas - 0 in Stock |
|
$446.5882 / $640.0000 | Buy Now | |
|
Onlinecomponents.com | CRIMPER, INSULATION | 3 Factory Stock |
|
$404.9100 / $585.9200 | Buy Now |
DISTI #
AMP1213069-2
|
Interstate Connecting Components | 0 |
|
$446.5882 / $640.0000 | Buy Now | |
|
Powell Electronics | CRIMPER, INSULATION Min Qty: 1 | 2 |
|
$467.2000 / $640.0000 | Buy Now |
DISTI #
000000000001005748
|
Sager | Crimpers / Crimping Tools CRIMPER, INS Min Qty: 1 | 0 |
|
$462.2200 / $594.2900 | Buy Now |
Part Details for 1213069-2
1213069-2 CAD Models
1213069-2 Part Data Attributes
|
1213069-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1213069-2
TE Connectivity
(1213069-2) CRIMPER, INSULATION
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |