Part Details for 1213077-5 by TE Connectivity
Overview of 1213077-5 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1213077-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H9060
|
Newark | Crimper, Insulation F .150 |Amp Te Connectivity 1213077-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$168.9600 / $209.8800 | Buy Now |
DISTI #
2266-1213077-5-ND
|
DigiKey | CRIMPER, INSULATION "F".150 Min Qty: 1 Lead time: 5 Weeks Container: Tray MARKETPLACE PRODUCT |
1 In Stock |
|
$207.2400 | Buy Now |
DISTI #
3937-1213077-5-ND
|
DigiKey | CRIMPER, INSULATION "F".150 Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$255.2360 / $349.6500 | Buy Now |
DISTI #
1213077-5-ND
|
DigiKey | CRIMPER, INSULATION "F".150 Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$206.6500 | Buy Now |
DISTI #
1213077-5
|
Avnet Americas | CRIMPER, INSULATION F .150 - Bulk (Alt: 1213077-5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 Factory Stock |
|
$155.7600 / $187.4400 | Buy Now |
DISTI #
571-1213077-5
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER INSULATION F .150 | 0 |
|
$184.7900 / $204.5800 | Order Now |
DISTI #
AMP1213077-5
|
Heilind Electronics | CRIMPER, INSULATION F .150 | Americas - 0 in Stock |
|
$141.7059 / $209.5239 | Buy Now |
|
Onlinecomponents.com | CRIMPER, INSULATION "F".150 |
1 Partner Stock 2 Factory Stock |
|
$131.8200 / $188.5700 | Buy Now |
DISTI #
1213077-5
|
TTI | Crimpers / Crimping Tools CRIMPER INSULATION F .150 Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$133.3300 / $191.4000 | Buy Now |
DISTI #
12130775-TEC
|
TME | 1213077-5 Min Qty: 1 | 1 |
|
$254.9180 / $254.9181 | Buy Now |
Part Details for 1213077-5
1213077-5 CAD Models
1213077-5 Part Data Attributes
|
1213077-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1213077-5
TE Connectivity
(1213077-5) CRIMPER, INSULATION "F".150
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |