There are no models available for this part yet.
Overview of 12131 by Nicholson
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91911-21315LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Header, Surface Mount, 15 Positions, 1.00mm ( 0.039in) Pitch. | |
G819M112131DEU | Amphenol Communications Solutions | SIP SOCKET, 2.54mm Pitch, STR Surfacemount, A TYPE, 1x12Pin, G/F/TIN, PPS, T&R W/CAP | |
L17H1112131 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Dual Port Right Angle PCB Thru Hole, F=15.88mm (0.625in), 9/9 (Pin/Pin), 0.76m (30 in) Gold, Bright Tin Shell, 4-40 Removable Front Screwlock, 4*Arrowhead Boardlock |
Price & Stock for 12131 by Nicholson
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10B1478
|
Newark | Engineers File, Round, Bastard, 12", Blade Length:12", File Cut:Bastard, File Shape:Round, Product Range:- Rohs Compliant: Na |Nicholson 12131 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 426 |
|
$22.2700 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.1600 / $22.2700 | Buy Now |