Part Details for 1213201 by Phoenix Contact
Overview of 1213201 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1213201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1213201-ND
|
DigiKey | AI 2 5 -8 GY -1000 Min Qty: 1000 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1980 | Buy Now |
DISTI #
651-1213201
|
Mouser Electronics | Terminal Block Tools & Accessories AI 2,5 -8 GY -1000 RoHS: Compliant | 0 |
|
$0.1830 / $0.2800 | Order Now |
|
Onlinecomponents.com | Ferrule - sleeve length: 8 mm - length: 14 mm - color: gray | 0 |
|
$0.1402 / $0.1695 | Buy Now |
DISTI #
000000000005651832
|
Sager | Terminal Block Tools & Accessories AI 2,5 -8 GY -1000 Min Qty: 1000 | 0 |
|
$0.1728 / $0.1936 | Buy Now |
|
Dynamic Solutions GmbH | Ferrule | 1600 |
|
RFQ | |
DISTI #
3258600
|
Farnell | TERMINAL, WIRE FERRULE, 14AWG, GREY RoHS: Compliant Min Qty: 1000 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$0.0325 | Buy Now |
|
Master Electronics | Ferrule - sleeve length: 8 mm - length: 14 mm - color: gray | 0 |
|
$0.1402 / $0.1695 | Buy Now |