Part Details for 1213205 by Phoenix Contact
Overview of 1213205 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1213205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1213205-ND
|
DigiKey | AI-TWIN 2X 6 -14 GN Min Qty: 100 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7560 | Buy Now |
DISTI #
651-1213205
|
Mouser Electronics | Terminal Block Tools & Accessories AI-TWIN 2X 6 -14 GN | 1319 |
|
$0.5250 / $0.8700 | Buy Now |
DISTI #
71910038
|
RS | Ferrule sleeve length: 14 mm length: 25 mm color: green | Phoenix Contact 1213205 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5500 / $0.7800 | RFQ |
|
Onlinecomponents.com | Ferrule - sleeve length: 14 mm - length: 25 mm - color: green | 0 |
|
$0.5340 / $0.7660 | Buy Now |
DISTI #
000000000006070080
|
Sager | Terminal Block Tools & Accessories AI-TWIN 2X 6 -14 GN Min Qty: 100 | 0 |
|
$0.6600 / $0.7700 | Buy Now |
|
Dynamic Solutions GmbH | Ferrule | 950 |
|
RFQ | |
DISTI #
3258604
|
Farnell | TERMINAL, TWIN WIRE FERRULE, 10AWG, GRN RoHS: Compliant Min Qty: 100 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$0.2160 | Buy Now |
|
Master Electronics | Ferrule - sleeve length: 14 mm - length: 25 mm - color: green | 0 |
|
$0.5340 / $0.7660 | Buy Now |