Part Details for 1214-A by Davies Molding LLC
Overview of 1214-A by Davies Molding LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1214-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC6812
|
Newark | Knob, Round With Pointer, 41.91Mm, Shaft Type:Round Shaft, Shaft Diameter:6.35Mm, Knob Material:Phenolic, Knob/Dial Style:Round With Pointer, Knob Diameter:41.91Mm, Product Range:1214 Series Rohs Compliant: Yes |Davies Molding 1214-A Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2700 | Buy Now |
DISTI #
1722-1111-ND
|
DigiKey | KNOB 0.250" PHENOLIC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
88 In Stock |
|
$5.1922 / $7.3100 | Buy Now |
DISTI #
5164-1214-A
|
Mouser Electronics | Knobs & Dials Pointer Knobs RoHS: Compliant | 0 |
|
$5.1900 / $6.1500 | Order Now |
DISTI #
71618976
|
RS | 1.65" Diameter Thermoset Pointer Control Knob .25" Mounting, Bushing, Set Scr | Davies Molding 1214-A RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$6.9400 / $7.3100 | RFQ |
|
Onlinecomponents.com | 1.65"Dia x 0.625"High - Black Thermoset - 0.25" Dia Mounting Hole - Set Screw RoHS: Compliant | 0 |
|
$2.8900 / $5.4800 | Buy Now |
DISTI #
2728822
|
element14 Asia-Pacific | KNOB, ROUND WITH POINTER, 41.91MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.4881 / $6.5014 | Buy Now |
DISTI #
2728822
|
Farnell | KNOB, ROUND WITH POINTER, 41.91MM RoHS: Compliant Min Qty: 100 Lead time: 12 Weeks, 4 Days Container: Each | 0 |
|
$6.7320 | Buy Now |