Part Details for 1214300000 by Weidmüller Interface GmbH & Co. KG
Overview of 1214300000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1214300000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B5549
|
Newark | Base, Bulkhead Mount, Top Entry, 1 Lever, Heavy Duty Connector Type:Base, Bulkhead Mount, Top Entry, Connector Body Material:Aluminum Body, Locking Type:1 Lever, Rectangular Shell Size:8, Product Range:Rockstar Series Rohs Compliant: Yes |Weidmuller 1214300000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$26.3200 / $36.6600 | Buy Now |
DISTI #
281-4400-ND
|
DigiKey | CONN BASE BOTTOM ENTRY SZ8 Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
8 In Stock |
|
$24.0167 / $43.0800 | Buy Now |
DISTI #
10B5549
|
Avnet Americas | Connector Accessories Housing - Bulk (Alt: 10B5549) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 3 Partner Stock |
|
$28.5800 / $36.6600 | Buy Now |
DISTI #
1214300000
|
Avnet Americas | Connector Accessories Housing - Bulk (Alt: 1214300000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.4387 / $28.9505 | Buy Now |
DISTI #
470-1214300000
|
Mouser Electronics | Heavy Duty Power Connectors HDC 24B ADLU | 7 |
|
$24.0100 / $38.3100 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Housing Straight RoHS: Compliant |
15 In Stock 52 Factory Stock |
|
$26.8300 / $59.9200 | Buy Now |
|
Master Electronics | Connector Accessories Housing Straight RoHS: Compliant |
15 In Stock 52 Factory Stock |
|
$26.8300 / $59.9200 | Buy Now |