Part Details for 12145AD2K by APEM Inc
Overview of 12145AD2K by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12145AD2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88M2274
|
Newark | Toggle Switch 12000 High Spec Rohs Compliant: Yes |Apem 12145AD2K Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.2800 / $158.3400 | Buy Now |
DISTI #
642-12145AD2K
|
Mouser Electronics | Toggle Switches TOGGLE SWITCH 12000 HIGH SPEC RoHS: Compliant | 20 |
|
$90.5900 / $161.5800 | Buy Now |
DISTI #
74996158
|
RS | TOGGLE SWITCH 12000 HIGH SPEC | APEM Components 12145AD2K Min Qty: 25 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$74.2200 | RFQ |
|
Onlinecomponents.com | Switch Toggle ON Mom DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads | 0 |
|
$60.6100 / $114.8600 | Buy Now |
|
Master Electronics | Switch Toggle ON Mom DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads | 0 |
|
$60.6100 / $114.8600 | Buy Now |