Part Details for 12146AG-2V by APEM Inc
Overview of 12146AG-2V by APEM Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12146AG-2V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
642-12146AG-2V
|
Mouser Electronics | Toggle Switches Apem RoHS: Compliant | 1 |
|
$64.7800 / $88.1300 | Buy Now |
Part Details for 12146AG-2V
12146AG-2V CAD Models
12146AG-2V Part Data Attributes
|
12146AG-2V
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
12146AG-2V
APEM Inc
Toggle Switch, DPDT, Latched, 4A, 30VDC, Solder Terminal, Locking Lever Actuator, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Apem | |
Actuator Type | LOCKING LEVER | |
Body Breadth | 14 mm | |
Body Height | 13.7 mm | |
Body Length or Diameter | 14 mm | |
Contact (AC) Max Rating R Load | 4A@125VAC | |
Contact Current(AC)-Max | 4 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |
Alternate Parts for 12146AG-2V
This table gives cross-reference parts and alternative options found for 12146AG-2V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12146AG-2V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12249X778 | Toggle Switch, DPDT, On-off-on, Latched, 4A, 28VDC, Solder Terminal, Standard Lever Actuator, Through Hole-straight | APEM Inc | 12146AG-2V vs 12249X778 |
12149X778 | Toggle Switch, DPDT, On-off-on, Latched, 4A, 28VDC, Solder Terminal, Standard Lever Actuator, Panel Mount-threaded | APEM Inc | 12146AG-2V vs 12149X778 |
12149038X778 | Toggle Switch, DPDT, On-off-on, Latched, 4A, 28VDC, Solder Terminal, Standard Lever Actuator, Panel Mount-threaded | APEM Inc | 12146AG-2V vs 12149038X778 |