Part Details for 12146AGK by APEM Inc
Overview of 12146AGK by APEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 12146AGK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64J4084
|
Newark | Toggle Switch 12000 High Spec Rohs Compliant: Yes |Apem 12146AGK RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.4500 / $140.7700 | Buy Now |
DISTI #
12146AGK-ND
|
DigiKey | SWITCH TOGGLE DPDT 4A 125V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
32 In Stock |
|
$60.8690 / $79.9700 | Buy Now |
DISTI #
642-12146AGK
|
Mouser Electronics | Toggle Switches TOGGLE SWITCH 12000 HIGH SPEC | 39 |
|
$60.8600 / $79.1500 | Buy Now |
DISTI #
74996203
|
RS | TOGGLE SWITCH 12000 HIGH SPEC | APEM Components 12146AGK Min Qty: 25 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$65.9900 | RFQ |
|
Onlinecomponents.com | Switch Toggle ON ON DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads RoHS: Compliant |
11 In Stock |
|
$71.9000 / $97.2300 | Buy Now |
DISTI #
69726656
|
Verical | Switch Toggle ON ON DPDT Round Lever Solder Lug 4A 30VDC Panel Mount with Threads Min Qty: 1 Package Multiple: 1 Date Code: 2225 | Americas - 10 |
|
$94.9000 / $126.3990 | Buy Now |
|
Master Electronics | Switch Toggle ON ON DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads RoHS: Compliant |
11 In Stock |
|
$71.9000 / $97.2300 | Buy Now |
Part Details for 12146AGK
12146AGK CAD Models
12146AGK Part Data Attributes
|
12146AGK
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
12146AGK
APEM Inc
SWITCH TOGGLE PROFES
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
Actuator Angle | 26 deg | |
Actuator Finish | BLACK | |
Actuator Length | 0.681 inch | |
Actuator Material | BRASS | |
Actuator Type | STANDARD LEVER | |
Body Breadth | 14 mm | |
Body Height | 13.7 mm | |
Body Length or Diameter | 14 mm | |
Bushing Diameter | 0.47 inch | |
Bushing Length | 0.429 inch | |
Bushing Type | 15/32-32 | |
Center Contact Material | SILVER | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@30VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER | |
Housing Material | BRASS | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | DUST PROOF; EPOXY TERMINAL SEALED; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.196 inch | |
Termination Type | SOLDER |