-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, DPDT, On-on, Latched, 4A, 28VDC, Solder Terminal, Standard Lever Actuator, Panel Mount-threaded
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67C2710
|
Newark | Toggle Sw, Dpdt, 4A, 28V, Panel, Switch Operation:On-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:12000X778 Series, Contact Current Max:4A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:- Rohs Compliant: Yes |Apem 12146X778 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$148.9900 / $188.8600 | Buy Now |
DISTI #
679-3945-ND
|
DigiKey | SWITCH TOGGLE DPDT 4A 125V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
60 In Stock |
|
$131.1500 / $174.8500 | Buy Now |
DISTI #
642-12146X778
|
Mouser Electronics | Toggle Switches DBL POLE ON-ON RoHS: Compliant | 321 |
|
$130.5200 / $157.7400 | Buy Now |
DISTI #
70066518
|
RS | Switch, Toggle, Sealed, DP, ON-ON, Standard Actuator, Silver,4A,30VDC, Solder | APEM Components 12146X778 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 22 |
|
$160.2700 | Buy Now |
|
Onlinecomponents.com | Switch Toggle ON ON DPDT Round Lever, Terminal Style: Solder Lug, Current: 4A Voltage:125VAC/30VDC, Panel Mount RoHS: Compliant |
250 In Stock 512 On Order |
|
$126.2500 / $157.2600 | Buy Now |
|
Powell Electronics | Switch Min Qty: 1 | 17 |
|
$292.0000 / $749.4000 | Buy Now |
|
Master Electronics | Switch Toggle ON ON DPDT Round Lever, Terminal Style: Solder Lug, Current: 4A Voltage:125VAC/30VDC, Panel Mount RoHS: Compliant |
250 In Stock 512 On Order |
|
$126.2500 / $157.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
12146X778
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
12146X778
APEM Inc
Toggle Switch, DPDT, On-on, Latched, 4A, 28VDC, Solder Terminal, Standard Lever Actuator, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Apem | |
Actuator Color | BLACK | |
Actuator Finish | CHROME | |
Actuator Length | 0.681 inch | |
Actuator Material | BRASS | |
Actuator Type | STANDARD LEVER | |
Body Breadth | 16 mm | |
Body Height | 15.1 mm | |
Body Length or Diameter | 16 mm | |
Bushing Length | 0.409 inch | |
Bushing Type | 15/32-32 | |
Contact (AC) Max Rating R Load | 4A@125VAC | |
Contact Current(AC)-Max | 4 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 20000 Cycle(s) | |
Housing Material | DIALLYL PHTHALATE | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED; IP67; SPLASH PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD | |
Terminal Length | 0.161 inch | |
Termination Type | SOLDER |