Part Details for 1214A by CTS Corporation
Overview of 1214A by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1214A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT3076-ND
|
DigiKey | LOCK WASHER BLACK FOR 1/4 THREAD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2 In Stock |
|
$0.0757 / $0.1300 | Buy Now |
DISTI #
1214A
|
Avnet Americas | Connector Accessories Lockwasher Steel Zinc Phosphate Black - Bulk (Alt: 1214A) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.0671 / $0.1555 | Buy Now |
DISTI #
774-1214A
|
Mouser Electronics | Washers LOCKWASHER, HARDWARE RoHS: Compliant | 0 |
|
$0.0750 / $0.1300 | Order Now |
|
Future Electronics | Black Steel Zinc Phosphate Finish Lock Washer RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.1340 / $0.1440 | Buy Now |
|
Onlinecomponents.com | Lock Washer Black For 1/4 Thread - 15/32 Dia. RoHS: Compliant |
250 In Stock |
|
$0.0640 / $0.1420 | Buy Now |
|
Master Electronics | Lock Washer Black For 1/4 Thread - 15/32 Dia. RoHS: Compliant |
250 In Stock |
|
$0.0640 / $0.1420 | Buy Now |