Part Details for 12156A by APEM Inc
Overview of 12156A by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12156A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC5443
|
Newark | Toggle Switch 12000 High Spec Rohs Compliant: Yes |Apem 12156A RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.0100 / $87.4900 | Buy Now |
DISTI #
679-12156A-ND
|
DigiKey | TOGGLE SWITCH 12000 HIGH SPEC Min Qty: 20 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$76.1900 | Buy Now |
DISTI #
642-12156A
|
Mouser Electronics | Toggle Switches TOGGLE SWITCH 12000 HIGH SPEC | 0 |
|
$64.0800 / $70.2900 | Order Now |
DISTI #
74996285
|
RS | TOGGLE SWITCH 12000 HIGH SPEC | APEM Components 12156A Min Qty: 20 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$68.0000 | RFQ |
|
Onlinecomponents.com | Toggle Switch - 3PDT - On-On - 4 A - 125 VAC - 30 VDC - Standard Round Actuator - Silver Contacts - Solder Lug. RoHS: Compliant |
8 In Stock |
|
$76.8200 / $103.3500 | Buy Now |
|
Master Electronics | Toggle Switch - 3PDT - On-On - 4 A - 125 VAC - 30 VDC - Standard Round Actuator - Silver Contacts - Solder Lug. RoHS: Compliant |
8 In Stock |
|
$76.8200 / $103.3500 | Buy Now |