There are no models available for this part yet.
Overview of 12156A2V by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 12156A2V by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46AC5445
|
Newark | Toggle Switch 12000 High Spec Rohs Compliant: Yes |Apem 12156A2V RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.3100 / $112.8900 | Buy Now | |
DISTI #
679-12156A2V-ND
|
DigiKey | TOGGLE SWITCH 12000 HIGH SPEC Min Qty: 20 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$95.9615 | Buy Now | |
DISTI #
642-12156A2V
|
Mouser Electronics | Toggle Switches TOGGLE SWITCH 12000 HIGH SPEC | 0 |
|
$93.9900 / $99.4100 | Order Now | |
DISTI #
74996286
|
RS | TOGGLE SWITCH 12000 HIGH SPEC | APEM Components 12156A2V Min Qty: 20 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$87.7400 | RFQ | |
Onlinecomponents.com | Toggle Switch - 3PDT - On-On - 4A 125VAC 30 VDC - Locking Lever - 2 Locked Positions - Silver Contacts - Bright Chrome Finish - Solder Lug. RoHS: Compliant | 0 |
|
$72.6100 / $152.0700 | Buy Now | ||
Master Electronics | Toggle Switch - 3PDT - On-On - 4A 125VAC 30 VDC - Locking Lever - 2 Locked Positions - Silver Contacts - Bright Chrome Finish - Solder Lug. RoHS: Compliant | 0 |
|
$72.6100 / $152.0700 | Buy Now |