Part Details for 12156AD21V by APEM Inc
Overview of 12156AD21V by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12156AD21V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH4087
|
Newark | Toggle Switch 12000 High Spec Rohs Compliant: Yes |Apem 12156AD21V RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$106.2800 / $204.8400 | Buy Now |
DISTI #
679-12156AD21V-ND
|
DigiKey | TOGGLE SWITCH 12000 HIGH SPEC Min Qty: 20 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$104.1185 | Buy Now |
DISTI #
642-12156AD21V
|
Mouser Electronics | Toggle Switches TOGGLE SWITCH 12000 HIGH SPEC | 0 |
|
$109.8100 / $116.9000 | Order Now |
DISTI #
74996288
|
RS | TOGGLE SWITCH 12000 HIGH SPEC | APEM Components 12156AD21V Min Qty: 20 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$96.0200 | RFQ |
|
Onlinecomponents.com | Toggle Switch - 3PDT - On-On - 4A 125VAC 30 VDC - 1 Locked Positions Lever - Silver, Gold Plated Contacts - Bright Chrome Finish - Solder Lug. RoHS: Compliant | 0 |
|
$79.4600 / $166.4300 | Buy Now |
|
Master Electronics | Toggle Switch - 3PDT - On-On - 4A 125VAC 30 VDC - 1 Locked Positions Lever - Silver, Gold Plated Contacts - Bright Chrome Finish - Solder Lug. RoHS: Compliant | 0 |
|
$79.4600 / $166.4300 | Buy Now |