There are no models available for this part yet.
Overview of 12156AD2GK by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 12156AD2GK by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
679-12156AD2GK-ND
|
DigiKey | TOGGLE SWITCH 12000 HIGH SPEC Min Qty: 20 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$105.7060 | Buy Now | |
DISTI #
642-12156AD2GK
|
Mouser Electronics | Toggle Switches TOGGLE SWITCH 12000 HIGH SPEC | 0 |
|
$84.6000 / $87.3100 | Order Now | |
DISTI #
74996289
|
RS | TOGGLE SWITCH 12000 HIGH SPEC | APEM Components 12156AD2GK Min Qty: 20 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$97.6400 | RFQ | |
Onlinecomponents.com | Toggle Switch - 3PDT - On-On - 4A 125VAC 30 VDC - Standard Lever - Silver, Gold Plated Contacts - Black Finish - Solder Lug. RoHS: Compliant | 0 |
|
$80.8000 / $169.2300 | Buy Now | ||
Master Electronics | Toggle Switch - 3PDT - On-On - 4A 125VAC 30 VDC - Standard Lever - Silver, Gold Plated Contacts - Black Finish - Solder Lug. RoHS: Compliant | 0 |
|
$80.8000 / $169.2300 | Buy Now |