Part Details for 12156AD2GK2V by APEM Inc
Overview of 12156AD2GK2V by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12156AD2GK2V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-12156AD2GK2V-ND
|
DigiKey | TOGGLE SWITCH 12000 HIGH SPEC Min Qty: 20 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$118.1865 | Buy Now |
DISTI #
642-12156AD2GK2V
|
Mouser Electronics | Toggle Switches TOGGLE SWITCH 12000 HIGH SPEC | 0 |
|
$95.7200 / $98.7800 | Order Now |
DISTI #
74996290
|
RS | TOGGLE SWITCH 12000 HIGH SPEC | APEM Components 12156AD2GK2V Min Qty: 20 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$110.4600 | RFQ |
|
Onlinecomponents.com | Toggle Switch - 3PDT - On-On - 4A 125VAC 30VDC - Locking Lever - 2 Locked Positions - Silver, Gold Plated Contacts - Black Finish - Solder Lug. RoHS: Compliant | 0 |
|
$91.4100 / $191.4600 | Buy Now |
|
Master Electronics | Toggle Switch - 3PDT - On-On - 4A 125VAC 30VDC - Locking Lever - 2 Locked Positions - Silver, Gold Plated Contacts - Black Finish - Solder Lug. RoHS: Compliant | 0 |
|
$91.4100 / $191.4600 | Buy Now |