There are no models available for this part yet.
Overview of 12156AGK2V by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 12156AGK2V by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
679-12156AGK2V-ND
|
DigiKey | TOGGLE SWITCH 12000 HIGH SPEC Min Qty: 20 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$116.3420 | Buy Now | |
DISTI #
642-12156AGK2V
|
Mouser Electronics | Toggle Switches Apem RoHS: Compliant | 2 |
|
$104.9600 / $152.0700 | Buy Now | |
Onlinecomponents.com | Switch Toggle ON ON 3PDT Locking Lever Solder Lug 4A 30VDC Panel Mount with Threads RoHS: Compliant |
53 In Stock |
|
$113.0600 / $162.3900 | Buy Now | ||
Master Electronics | Switch Toggle ON ON 3PDT Locking Lever Solder Lug 4A 30VDC Panel Mount with Threads RoHS: Compliant |
53 In Stock |
|
$113.0600 / $162.3900 | Buy Now |
CAD Models for 12156AGK2V by APEM Inc
Part Data Attributes for 12156AGK2V by APEM Inc
12156AGK2V
APEM Inc
|
|
---|---|
Samacsys Manufacturer
|
Apem
|
Want to compare parts?
-
12156AGK2VAPEM IncVS
-