Part Details for 12156X780X545 by APEM Inc
Overview of 12156X780X545 by APEM Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 12156X780X545
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
642-12156X780X545
|
Mouser Electronics | Toggle Switches RoHS: Compliant | 0 |
|
$87.5500 / $97.6800 | Order Now |
Part Details for 12156X780X545
12156X780X545 CAD Models
12156X780X545 Part Data Attributes
|
12156X780X545
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
12156X780X545
APEM Inc
Toggle Switch, On-on, 4A, 30VDC, Quick Connect Terminal, Toggle Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | 26 deg | |
Actuator Length | 0.681 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 13.9954 mm | |
Body Height | 13.6906 mm | |
Body Length or Diameter | 19.9898 mm | |
Bushing Length | 0.429 inch | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@30VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 2500VAC V | |
Electrical Life | 20000 Cycle(s) | |
End Contact Plating | GOLD | |
Housing Material | BRASS | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.196 inch | |
Termination Type | QUICK CONNECT |